USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
632723(1,3)00021Bottom
WEbinar Powered by Digi-Key: USB Type C – A Connector for Multiple Applications (Spanish)

632723300021

DigiKey Part Number
732-8220-2-ND - Tape & Reel (TR)
732-8220-1-ND - Cut Tape (CT)
732-8220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
632723300021
Description
CONN RCP USB3.1 TYPEC 24P SMD RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
632723300021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
10000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1142,58000 Kč142,58 Kč
10126,17700 Kč1 261,77 Kč
50109,71460 Kč5 485,73 Kč
10095,39390 Kč9 539,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20083,27280 Kč16 654,56 Kč
40075,67365 Kč30 269,46 Kč
Manufacturers Standard Package
Unit Price without VAT:142,58000 Kč
Unit Price with VAT:172,52180 Kč