
63026521210320 | |
|---|---|
DigiKey Part Number | 732-63026521210320-ND |
Manufacturer | |
Manufacturer Product Number | 63026521210320 |
Description | WR-RPSMA_CABLE CONNECTOR_BULKHEA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 63026521210320 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-174, 188, 316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,42000 Kč | 273,42 Kč |
| 10 | 250,64100 Kč | 2 506,41 Kč |
| 50 | 223,28740 Kč | 11 164,37 Kč |
| 250 | 195,94828 Kč | 48 987,07 Kč |
| 500 | 173,16322 Kč | 86 581,61 Kč |
| Unit Price without VAT: | 273,42000 Kč |
|---|---|
| Unit Price with VAT: | 330,83820 Kč |

