
| 62736020621 | |
|---|---|
| DigiKey Part Number | 732-62736020621TR-ND - Tape & Reel (TR) 732-62736020621CT-ND - Cut Tape (CT) 732-62736020621DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 62736020621 | 
| Description | WR-BHD 1.27MM MALE SMT BOX HEADE | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount 60 position 0.050" (1.27mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 62736020621 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | - | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.193" (4.90mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | - | |
| Contact Finish - Post | - | |
| Contact Material | Brass | |
| Insulation Material | Polyamide (PA9T), Nylon 9T | |
| Features | Pick and Place | |
| Operating Temperature | -40°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 1A | |
| Voltage Rating | 50VAC | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 319,37000 Kč | 319,37 Kč | 
| 10 | 292,84400 Kč | 2 928,44 Kč | 
| 100 | 260,88640 Kč | 26 088,64 Kč | 
| 250 | 228,94924 Kč | 57 237,31 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 212,97022 Kč | 106 485,11 Kč | 
| 1 000 | 196,99204 Kč | 196 992,04 Kč | 
| Unit Price without VAT: | 319,37000 Kč | 
|---|---|
| Unit Price with VAT: | 386,43770 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic