
62706023121 | |
|---|---|
DigiKey Part Number | 732-62706023121-ND |
Manufacturer | |
Manufacturer Product Number | 62706023121 |
Description | WR-BHD 1.27MM FEMALE IDC CONNECT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | 62706023121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 60 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,88000 Kč | 311,88 Kč |
| 10 | 285,85400 Kč | 2 858,54 Kč |
| 100 | 254,66540 Kč | 25 466,54 Kč |
| 250 | 223,48808 Kč | 55 872,02 Kč |
| 500 | 207,88940 Kč | 103 944,70 Kč |
| 1 000 | 192,29196 Kč | 192 291,96 Kč |
| Unit Price without VAT: | 311,88000 Kč |
|---|---|
| Unit Price with VAT: | 377,37480 Kč |




