62501022323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62501022323

DigiKey Part Number
732-62501022323-ND
Manufacturer
Manufacturer Product Number
62501022323
Description
WR-BHD 2.00MM BOARD TO CABLE TRA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Position Ribbon Cable Connector IDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
62501022323 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Connector Type
Ribbon Cable
Number of Positions
10
Cable Pitch
0.079" (2.00mm)
Board-Side Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Number of Positions Loaded
All
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
138,10000 Kč38,10 Kč
5037,01860 Kč1 850,93 Kč
10035,02930 Kč3 502,93 Kč
25033,02156 Kč8 255,39 Kč
50031,03192 Kč15 515,96 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,10000 Kč
Unit Price with VAT:46,10100 Kč