
624024213322 | |
|---|---|
DigiKey Part Number | 732-4354-ND |
Manufacturer | |
Manufacturer Product Number | 624024213322 |
Description | CONN RCPT HSG 24POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 624024213322 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,33000 Kč | 33,33 Kč |
| 10 | 28,93300 Kč | 289,33 Kč |
| 50 | 26,35820 Kč | 1 317,91 Kč |
| 100 | 21,25910 Kč | 2 125,91 Kč |
| 250 | 19,55352 Kč | 4 888,38 Kč |
| 500 | 17,86590 Kč | 8 932,95 Kč |
| Unit Price without VAT: | 33,33000 Kč |
|---|---|
| Unit Price with VAT: | 40,32930 Kč |




