62400113722DEC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62400113722DEC

DigiKey Part Number
732-4365-ND
Manufacturer
Manufacturer Product Number
62400113722DEC
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
62400113722DEC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 686
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
103,85200 Kč38,52 Kč
503,50700 Kč175,35 Kč
1002,82280 Kč282,28 Kč
5002,61442 Kč1 307,21 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč