
62200213421 | |
|---|---|
DigiKey Part Number | 732-13628-ND |
Manufacturer | |
Manufacturer Product Number | 62200213421 |
Description | WR-PHD_1.27MM_JUMPER_BLACK_GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.050" (1.27mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 62200213421 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.050" (1.27mm) | |
Height | 0.118" (3.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 12,08300 Kč | 120,83 Kč |
| 50 | 11,23640 Kč | 561,82 Kč |
| 100 | 9,96510 Kč | 996,51 Kč |
| 500 | 9,11254 Kč | 4 556,27 Kč |
| 1 000 | 8,27897 Kč | 8 278,97 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |







