
62134021021 | |
|---|---|
DigiKey Part Number  | 732-62134021021TR-ND - Tape & Reel (TR) 732-62134021021CT-ND - Cut Tape (CT) 732-62134021021DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 62134021021  | 
Description  | WR-PHD 1.27 MM DUAL SMT PIN HEAD  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Surface Mount 40 position 0.050" (1.27mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 62134021021 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Unshrouded  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.150" (3.81mm)  | |
Contact Length - Post  | -  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.059" (1.50mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | -  | |
Contact Finish - Post  | Gold  | |
Contact Material  | Copper Alloy  | |
Insulation Material  | Polyamide (PA9T), Nylon 9T  | |
Features  | Pick and Place  | |
Operating Temperature  | -40°C ~ 105°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 1A  | |
Voltage Rating  | 100VAC  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 121,51000 Kč | 121,51 Kč | 
| 10 | 115,20300 Kč | 1 152,03 Kč | 
| 50 | 102,65680 Kč | 5 132,84 Kč | 
| 100 | 90,06920 Kč | 9 006,92 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | 75,40718 Kč | 45 244,31 Kč | 
| 1 200 | 69,77102 Kč | 83 725,22 Kč | 
| Unit Price without VAT: | 121,51000 Kč | 
|---|---|
| Unit Price with VAT: | 147,02710 Kč | 



