Connector Header Surface Mount 20 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62132021921

DigiKey Part Number
732-62132021921TR-ND - Tape & Reel (TR)
732-62132021921CT-ND - Cut Tape (CT)
732-62132021921DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
62132021921
Description
WR-PHD 2.00 MM DUAL SMT PIN HEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
62132021921 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.157" (4.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.079" (2.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Rows
2
Features
Pick and Place
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2A
Mounting Type
Voltage Rating
200VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,62000 Kč73,62 Kč
1069,69900 Kč696,99 Kč
5062,10760 Kč3 105,38 Kč
10054,49540 Kč5 449,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55048,16484 Kč26 490,66 Kč
1 10044,53901 Kč48 992,91 Kč
Manufacturers Standard Package
Unit Price without VAT:73,62000 Kč
Unit Price with VAT:89,08020 Kč