62001621821 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Adam Tech
In Stock: 1 813
Unit Price: 49,68000 Kč
Datasheet
62001621821
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62001621821

DigiKey Part Number
732-62001621821-ND
Manufacturer
Manufacturer Product Number
62001621821
Description
WR-PHD 2.00 MM DUAL SOCKET HEADE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
62001621821 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.169" (4.30mm)
Contact Length - Post
0.106" (2.69mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
200VAC
Applications
-
Insulation Material
Polyamide (PA9T), Nylon 9T
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
159,15000 Kč59,15 Kč
1056,18200 Kč561,82 Kč
5050,05260 Kč2 502,63 Kč
10043,93350 Kč4 393,35 Kč
50040,86436 Kč20 432,18 Kč
1 00037,79549 Kč37 795,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,15000 Kč
Unit Price with VAT:71,57150 Kč