62001011821
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62001011821

DigiKey Part Number
732-62001011821-ND
Manufacturer
Manufacturer Product Number
62001011821
Description
WR-PHD 2.00 MM SOCKET HEADER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
62001011821 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.169" (4.30mm)
Contact Length - Post
0.106" (2.69mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
200VAC
Applications
-
Insulation Material
Polyamide (PA9T), Nylon 9T
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,16000 Kč23,16 Kč
1021,89200 Kč218,92 Kč
5019,51340 Kč975,67 Kč
10017,10730 Kč1 710,73 Kč
50015,91380 Kč7 956,90 Kč
1 00014,73921 Kč14 739,21 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,16000 Kč
Unit Price with VAT:28,02360 Kč