6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62000621821

DigiKey Part Number
732-62000621821-ND
Manufacturer
Manufacturer Product Number
62000621821
Description
WR-PHD 2.00 MM DUAL SOCKET HEADE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
62000621821 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.169" (4.30mm)
Connector Type
Contact Length - Post
0.106" (2.69mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch - Mating
Voltage Rating
200VAC
Number of Rows
2
Insulation Material
Polyamide (PA9T), Nylon 9T
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2RS2-06-GAdam Tech2 5622057-2RS2-06-G-ND21,63000 KčSimilar
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1028,20000 Kč282,00 Kč
5025,11360 Kč1 255,68 Kč
10022,04790 Kč2 204,79 Kč
50020,49404 Kč10 247,02 Kč
1 00018,96119 Kč18 961,19 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč