Image for 620006113322 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

620006113322

DigiKey Part Number
732-620006113322-ND
Manufacturer
Manufacturer Product Number
620006113322
Description
WR-WTB WIRE-TO-BOARD CONNECTORS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
620006113322 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
44 0003,12872 Kč137 663,68 Kč
Unit Price without VAT:3,12872 Kč
Unit Price with VAT:3,78575 Kč