



61900211621 | |
|---|---|
DigiKey Part Number | 732-2867-ND |
Manufacturer | |
Manufacturer Product Number | 61900211621 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Beige 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 61900211621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 50 | 2,23840 Kč | 111,92 Kč |
| 100 | 1,81420 Kč | 181,42 Kč |
| 500 | 1,65296 Kč | 826,48 Kč |
| 1 000 | 1,51186 Kč | 1 511,86 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |













