
61803725322 | |
|---|---|
DigiKey Part Number | 732-61803725322-ND |
Manufacturer | |
Manufacturer Product Number | 61803725322 |
Description | WR-DSUB PLASTIC HOOD TOP ENTRY 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 61803725322 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,25000 Kč | 145,25 Kč |
| 10 | 137,92000 Kč | 1 379,20 Kč |
| 50 | 122,38480 Kč | 6 119,24 Kč |
| 100 | 106,84980 Kč | 10 684,98 Kč |
| 250 | 91,69464 Kč | 22 923,66 Kč |
| 500 | 81,65338 Kč | 40 826,69 Kč |
| Unit Price without VAT: | 145,25000 Kč |
|---|---|
| Unit Price with VAT: | 175,75250 Kč |

