
618015221923 | |
|---|---|
DigiKey Part Number | 732-618015221923-ND |
Manufacturer | |
Manufacturer Product Number | 618015221923 |
Description | CONN D-SUB RCPT 15POS IDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 618015221923 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | 125VAC | |
Color | Blue | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,15000 Kč | 129,15 Kč |
| 10 | 122,41800 Kč | 1 224,18 Kč |
| 50 | 108,73260 Kč | 5 436,63 Kč |
| 100 | 94,85980 Kč | 9 485,98 Kč |
| 250 | 81,36200 Kč | 20 340,50 Kč |
| 500 | 72,55090 Kč | 36 275,45 Kč |
| Unit Price without VAT: | 129,15000 Kč |
|---|---|
| Unit Price with VAT: | 156,27150 Kč |



