
618015214622 | |
|---|---|
DigiKey Part Number | 732-618015214622-ND |
Manufacturer | |
Manufacturer Product Number | 618015214622 |
Description | WR-DSUB PLASTIC HOOD SMALL TOP E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 618015214622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 64,04400 Kč | 640,44 Kč |
| 50 | 56,90460 Kč | 2 845,23 Kč |
| 100 | 49,55530 Kč | 4 955,53 Kč |
| 250 | 42,41596 Kč | 10 603,99 Kč |
| 500 | 37,79640 Kč | 18 898,20 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |

