
618009226221 | |
---|---|
DigiKey Part Number | 732-618009226221-ND |
Manufacturer | |
Manufacturer Product Number | 618009226221 |
Description | CONN D-SUB PLUG 9POS IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 618009226221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Grounding Indents, Strain Relief | |
Voltage Rating | 250VAC | |
Color | Blue | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 127,06000 Kč | 127,06 Kč |
10 | 120,54300 Kč | 1 205,43 Kč |
50 | 107,04540 Kč | 5 352,27 Kč |
100 | 93,36010 Kč | 9 336,01 Kč |
250 | 80,04968 Kč | 20 012,42 Kč |
500 | 71,42648 Kč | 35 713,24 Kč |
Unit Price without VAT: | 127,06000 Kč |
---|---|
Unit Price with VAT: | 153,74260 Kč |