618009217222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
618009217222
618009217222
618009217222

618009217222

DigiKey Part Number
732-618009217222-ND
Manufacturer
Manufacturer Product Number
618009217222
Description
CONN D-SUB HOUSING RCPT 9POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
EDA/CAD Models
618009217222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 105°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Color
Black
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
126,87000 Kč26,87 Kč
1025,30800 Kč253,08 Kč
5022,49640 Kč1 124,82 Kč
10019,68440 Kč1 968,44 Kč
25016,87232 Kč4 218,08 Kč
50014,99760 Kč7 498,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,87000 Kč
Unit Price with VAT:32,51270 Kč