



618009211821 | |
|---|---|
DigiKey Part Number | 732-618009211821-ND |
Manufacturer | |
Manufacturer Product Number | 618009211821 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 618009211821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock | |
Voltage Rating | 125VAC | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,37000 Kč | 49,37 Kč |
| 10 | 46,86800 Kč | 468,68 Kč |
| 50 | 41,61840 Kč | 2 080,92 Kč |
| 100 | 36,36920 Kč | 3 636,92 Kč |
| 250 | 31,12004 Kč | 7 780,01 Kč |
| 500 | 27,74556 Kč | 13 872,78 Kč |
| Unit Price without VAT: | 49,37000 Kč |
|---|---|
| Unit Price with VAT: | 59,73770 Kč |











