
61611042121502 | |
|---|---|
DigiKey Part Number | 732-61611042121502-ND |
Manufacturer | |
Manufacturer Product Number | 61611042121502 |
Description | WR-SMB_PCB CONNECTOR_ THT JACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 61611042121502 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount, Through Hole, Right Angle | Insertion Loss 0.2dB |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,00000 Kč | 239,00 Kč |
| 10 | 219,10800 Kč | 2 191,08 Kč |
| 100 | 207,14310 Kč | 20 714,31 Kč |
| 250 | 195,15576 Kč | 48 788,94 Kč |
| 500 | 183,18888 Kč | 91 594,44 Kč |
| 1 000 | 159,23508 Kč | 159 235,08 Kč |
| Unit Price without VAT: | 239,00000 Kč |
|---|---|
| Unit Price with VAT: | 289,19000 Kč |

