Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5
615008142621
615008142621

615008142621

DigiKey Part Number
732-3163-ND
Manufacturer
Manufacturer Product Number
615008142621
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5
Datasheet
 Datasheet
EDA/CAD Models
615008142621 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat5
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 239
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1053,92300 Kč539,23 Kč
5050,07180 Kč2 503,59 Kč
10046,20190 Kč4 620,19 Kč
50042,35212 Kč21 176,06 Kč
1 00038,52209 Kč38 522,09 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč