



615004144021 | |
|---|---|
DigiKey Part Number | 732-3171-ND |
Manufacturer | |
Manufacturer Product Number | 615004144021 |
Description | CONN MOD JACK 4P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 615004144021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5 | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 18,80900 Kč | 188,09 Kč |
| 50 | 17,47220 Kč | 873,61 Kč |
| 100 | 16,10370 Kč | 1 610,37 Kč |
| 500 | 14,77264 Kč | 7 386,32 Kč |
| 1 000 | 13,44160 Kč | 13 441,60 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |




