USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

614105150721

DigiKey Part Number
732-614105150721TR-ND - Tape & Reel (TR)
732-614105150721CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
614105150721
Description
CONN RCPT USB2.0 MICRO B VERT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
614105150721 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 542
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1040,58900 Kč405,89 Kč
5037,60740 Kč1 880,37 Kč
10034,60470 Kč3 460,47 Kč
50030,09014 Kč15 045,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50028,88653 Kč43 329,79 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč