
614104190121 | |
|---|---|
DigiKey Part Number | 732-10011-2-ND - Tape & Reel (TR) 732-10011-1-ND - Cut Tape (CT) 732-10011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 614104190121 |
Description | CONN RCP USB2.0 TYPEA 4POS TH RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Board Edge, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 614104190121 Models |
Category | Features Board Lock |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 5000 |
Number of Contacts 4 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Cutout; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 29,60700 Kč | 296,07 Kč |
| 50 | 26,05860 Kč | 1 302,93 Kč |
| 100 | 21,33400 Kč | 2 133,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 21,33398 Kč | 8 533,59 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |




