New at DigiKey
32 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61303211321

DigiKey Part Number
732-61303211321-ND
Manufacturer
Manufacturer Product Number
61303211321
Description
WR-PHD 2.54 MM BOARD STACKER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Number of Positions
32
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
1.436" (36.480mm)
Length - Post (Mating)
0.118" (3.000mm)
Length - Stack Height
1.200" (30.480mm)
Length - Tail
0.118" (3.000mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
192,41000 Kč92,41 Kč
1088,66300 Kč886,63 Kč
10083,13070 Kč8 313,07 Kč
25073,88552 Kč18 471,38 Kč
50068,35398 Kč34 176,99 Kč
1 00060,96543 Kč60 965,43 Kč
Unit Price without VAT:92,41000 Kč
Unit Price with VAT:111,81610 Kč