Connector Header Surface Mount 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61233420621

DigiKey Part Number
732-61233420621TR-ND - Tape & Reel (TR)
732-61233420621CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61233420621
Description
CONN HEADER SMD 34POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
61233420621 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.197" (5.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Height
0.362" (9.20mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Positions
Features
Keying Slot, Pick and Place
Number of Rows
2
Operating Temperature
-40°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1143,69000 Kč143,69 Kč
10138,06300 Kč1 380,63 Kč
50121,37900 Kč6 068,95 Kč
100104,69460 Kč10 469,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30083,41157 Kč25 023,47 Kč
60074,54277 Kč44 725,66 Kč
Manufacturers Standard Package
Unit Price without VAT:143,69000 Kč
Unit Price with VAT:173,86490 Kč