
61232020621 | |
|---|---|
DigiKey Part Number | 732-61232020621TR-ND - Tape & Reel (TR) 732-61232020621CT-ND - Cut Tape (CT) 732-61232020621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61232020621 |
Description | CONN HEADER SMD 20POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 61232020621 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.197" (5.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.362" (9.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Features Keying Slot, Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,06000 Kč | 133,06 Kč |
| 10 | 127,63600 Kč | 1 276,36 Kč |
| 50 | 112,20260 Kč | 5 610,13 Kč |
| 100 | 96,76950 Kč | 9 676,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 77,26963 Kč | 23 180,89 Kč |
| 600 | 68,94828 Kč | 41 368,97 Kč |
| Unit Price without VAT: | 133,06000 Kč |
|---|---|
| Unit Price with VAT: | 161,00260 Kč |











