
61231620621 | |
---|---|
DigiKey Part Number | 732-61231620621TR-ND - Tape & Reel (TR) 732-61231620621CT-ND - Cut Tape (CT) 732-61231620621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61231620621 |
Description | CONN HEADER SMD 16POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 61231620621 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.197" (5.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.362" (9.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 116,65000 Kč | 116,65 Kč |
10 | 112,06500 Kč | 1 120,65 Kč |
50 | 98,52600 Kč | 4 926,30 Kč |
100 | 84,77810 Kč | 8 477,81 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 64,11473 Kč | 19 234,42 Kč |
600 | 54,92872 Kč | 32 957,23 Kč |
Unit Price without VAT: | 116,65000 Kč |
---|---|
Unit Price with VAT: | 141,14650 Kč |