Connector Header Surface Mount 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61231420621

DigiKey Part Number
732-61231420621TR-ND - Tape & Reel (TR)
732-61231420621CT-ND - Cut Tape (CT)
732-61231420621DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61231420621
Description
CONN HEADER SMD 14POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
61231420621 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.197" (5.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.362" (9.20mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Positions
Features
Keying Slot, Pick and Place
Number of Rows
2
Operating Temperature
-40°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 522
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,79000 Kč116,79 Kč
10112,20300 Kč1 122,03 Kč
5098,64660 Kč4 932,33 Kč
10084,88190 Kč8 488,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30067,75953 Kč20 327,86 Kč
60060,60192 Kč36 361,15 Kč
Manufacturers Standard Package
Unit Price without VAT:116,79000 Kč
Unit Price with VAT:141,31590 Kč