50 Position Rectangular Header Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61205025821

DigiKey Part Number
732-5459-ND
Manufacturer
Manufacturer Product Number
61205025821
Description
CONN HEADER 50POS IDC GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Header Connector IDC Gold
Datasheet
 Datasheet
EDA/CAD Models
61205025821 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Number of Positions
50
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1158,32000 Kč158,32 Kč
10152,02600 Kč1 520,26 Kč
30133,54733 Kč4 006,42 Kč
60115,27900 Kč6 916,74 Kč
12096,80075 Kč11 616,09 Kč
24082,94296 Kč19 906,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:158,32000 Kč
Unit Price with VAT:191,56720 Kč