Connector Header Through Hole 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61203422021

DigiKey Part Number
732-5419-ND
Manufacturer
Manufacturer Product Number
61203422021
Description
CONN HEADER VERT 34POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
61203422021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Lock/Eject Hooks, Short
Series
Contact Length - Mating
0.224" (5.70mm)
Packaging
Tray
Contact Length - Post
0.134" (3.40mm)
Part Status
Active
Insulation Height
0.669" (17.00mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-40°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71918-234LFAmphenol CS (FCI)25609-5969-ND66,74000 KčSimilar
D3431-6202-AR3M1 5173M161112-ND84,67000 KčSimilar
In-Stock: 759
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
157,98000 Kč57,98 Kč
1055,68400 Kč556,84 Kč
7248,93806 Kč3 523,54 Kč
14442,20194 Kč6 077,08 Kč
28835,46521 Kč10 213,98 Kč
57631,69203 Kč18 254,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,98000 Kč
Unit Price with VAT:70,15580 Kč