



61202623021 | |
|---|---|
DigiKey Part Number | 732-2105-ND |
Manufacturer | |
Manufacturer Product Number | 61202623021 |
Description | CONN RCPT 26POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 61202623021 Models |
Category | Number of Rows 2 |
Manufacturer Würth Elektronik | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key, Strain Relief |
Number of Positions 26 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 100 | 28,33220 Kč | 2 833,22 Kč |
| 250 | 25,91588 Kč | 6 478,97 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |

















