



61202025821 | |
|---|---|
DigiKey Part Number | 732-5455-ND |
Manufacturer | |
Manufacturer Product Number | 61202025821 |
Description | CONN HEADER 20POS IDC GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61202025821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,58000 Kč | 180,58 Kč |
| 10 | 173,56900 Kč | 1 735,69 Kč |
| 50 | 152,39500 Kč | 7 619,75 Kč |
| 70 | 131,42943 Kč | 9 200,06 Kč |
| 140 | 110,46600 Kč | 15 465,24 Kč |
| 280 | 94,54200 Kč | 26 471,76 Kč |
| Unit Price without VAT: | 180,58000 Kč |
|---|---|
| Unit Price with VAT: | 218,50180 Kč |



