
61201625821 | |
|---|---|
DigiKey Part Number | 732-5454-ND |
Manufacturer | |
Manufacturer Product Number | 61201625821 |
Description | CONN HEADER 16POS IDC GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61201625821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 165,04400 Kč | 1 650,44 Kč |
| 50 | 145,09620 Kč | 7 254,81 Kč |
| 90 | 125,14811 Kč | 11 263,33 Kč |
| 180 | 104,99000 Kč | 18 898,20 Kč |
| 360 | 90,08200 Kč | 32 429,52 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |




