



61201622323 | |
|---|---|
DigiKey Part Number | 732-61201622323-ND |
Manufacturer | |
Manufacturer Product Number | 61201622323 |
Description | WR-BHD 2.54MM BOARD TO CABLE TRA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 61201622323 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 16 | |
Cable Pitch | 0.100" (2.54mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,41000 Kč | 35,41 Kč |
| 50 | 32,05740 Kč | 1 602,87 Kč |
| 100 | 30,18270 Kč | 3 018,27 Kč |
| 250 | 28,30796 Kč | 7 076,99 Kč |
| 500 | 26,24580 Kč | 13 122,90 Kč |
| Unit Price without VAT: | 35,41000 Kč |
|---|---|
| Unit Price with VAT: | 42,84610 Kč |



