
61201422821 | |
|---|---|
DigiKey Part Number | 732-5424-ND |
Manufacturer | |
Manufacturer Product Number | 61201422821 |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 61201422821 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Contact Length - Mating 0.224" (5.70mm) |
Packaging Tray | Contact Length - Post 0.134" (3.40mm) |
Part Status Active | Insulation Height 0.669" (17.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 Kč | 35,04 Kč |
| 10 | 33,68200 Kč | 336,82 Kč |
| 50 | 29,52300 Kč | 1 476,15 Kč |
| 100 | 25,55840 Kč | 2 555,84 Kč |
| 132 | 21,39742 Kč | 2 824,46 Kč |
| 264 | 19,11201 Kč | 5 045,57 Kč |
| Unit Price without VAT: | 35,04000 Kč |
|---|---|
| Unit Price with VAT: | 42,39840 Kč |










