
61201022323 | |
|---|---|
DigiKey Part Number | 732-61201022323-ND |
Manufacturer | |
Manufacturer Product Number | 61201022323 |
Description | WR-BHD 2.54MM BOARD TO CABLE TRA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 61201022323 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 10 | |
Cable Pitch | 0.100" (2.54mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 35,31900 Kč | 353,19 Kč |
| 100 | 31,60200 Kč | 3 160,20 Kč |
| 250 | 27,88536 Kč | 6 971,34 Kč |
| 500 | 24,77764 Kč | 12 388,82 Kč |
| 1 000 | 22,92982 Kč | 22 929,82 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |




