6 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Receptacle Connector IDC Gold 28 AWG
61200623021
61200623021

61200623021

DigiKey Part Number
732-5443-ND
Manufacturer
Manufacturer Product Number
61200623021
Description
CONN RCPT 6POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
61200623021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
6
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 741
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1038,30000 Kč383,00 Kč
5033,66400 Kč1 683,20 Kč
10029,02760 Kč2 902,76 Kč
13224,39106 Kč3 219,62 Kč
26420,96458 Kč5 534,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč