610112249221
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

610112249221

DigiKey Part Number
732-6080-2-ND - Tape & Reel (TR)
732-6080-1-ND - Cut Tape (CT)
732-6080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
610112249221
Description
CONN HDR 12POS 0.1 GOLD SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Header Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
610112249221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.197" (5.00mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
5050,30440 Kč2 515,22 Kč
10046,72170 Kč4 672,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50038,80630 Kč19 403,15 Kč
1 00033,95103 Kč33 951,03 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč