
610110249221 | |
|---|---|
DigiKey Part Number | 732-6079-2-ND - Tape & Reel (TR) 732-6079-1-ND - Cut Tape (CT) 732-6079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 610110249221 |
Description | CONN HDR 10POS 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 610110249221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.197" (5.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Applications | - | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,20000 Kč | 45,20 Kč |
| 50 | 42,88900 Kč | 2 144,45 Kč |
| 100 | 39,82700 Kč | 3 982,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,06970 Kč | 16 534,85 Kč |
| 1 000 | 28,94537 Kč | 28 945,37 Kč |
| Unit Price without VAT: | 45,20000 Kč |
|---|---|
| Unit Price with VAT: | 54,69200 Kč |





