
610108249221 | |
|---|---|
DigiKey Part Number | 732-6078-2-ND - Tape & Reel (TR) 732-6078-1-ND - Cut Tape (CT) 732-6078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 610108249221 |
Description | CONN HDR 8POS 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 610108249221 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.197" (5.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 50 | 36,47620 Kč | 1 823,81 Kč |
| 100 | 33,86930 Kč | 3 386,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,71908 Kč | 14 859,54 Kč |
| 1 000 | 25,99450 Kč | 25 994,50 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |



