
610106249221 | |
|---|---|
DigiKey Part Number | 732-6077-2-ND - Tape & Reel (TR) 732-6077-1-ND - Cut Tape (CT) 732-6077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 610106249221 |
Description | CONN HDR 6POS 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 610106249221 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.197" (5.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 50 | 32,99340 Kč | 1 649,67 Kč |
| 100 | 30,63670 Kč | 3 063,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,88608 Kč | 13 443,04 Kč |
| 1 000 | 23,51791 Kč | 23 517,91 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |


