60910613421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60910613421

DigiKey Part Number
732-13624-ND
Manufacturer
Manufacturer Product Number
60910613421
Description
WR-PHD_2.54MM_JUMPER_BLACK W/ TE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 (2 x 6) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
60910613421 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
12 (2 x 6)
Pitch
0.100" (2.54mm)
Height
0.235" (5.97mm)
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT)
Voltage Rating
250VAC
Current Rating (Amps)
3A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 472
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,86000 Kč11,86 Kč
1011,38100 Kč113,81 Kč
5010,58200 Kč529,10 Kč
1009,38140 Kč938,14 Kč
5008,57624 Kč4 288,12 Kč
1 0007,78977 Kč7 789,77 Kč
Manufacturers Standard Package
Unit Price without VAT:11,86000 Kč
Unit Price with VAT:14,35060 Kč