60900213621
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60900213621

DigiKey Part Number
732-13620-ND
Manufacturer
Manufacturer Product Number
60900213621
Description
WR-PHD_2.54MM_JUMPER_BLUE W/ TES
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Blue Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
60900213621 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.235" (5.97mm)
Contact Finish
Gold
Contact Finish Thickness
-
Color
Blue
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT)
Voltage Rating
250VAC
Current Rating (Amps)
3A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 201
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
105,76800 Kč57,68 Kč
505,34240 Kč267,12 Kč
1004,73630 Kč473,63 Kč
5004,35736 Kč2 178,68 Kč
1 0003,94056 Kč3 940,56 Kč
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč