
60800213421 | |
|---|---|
DigiKey Part Number | 732-13626-ND |
Manufacturer | |
Manufacturer Product Number | 60800213421 |
Description | WR-PHD_2.00MM_JUMPER_BLACK W/ TE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 60800213421 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.138" (3.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | 200VAC | |
Current Rating (Amps) | 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 50 | 5,68620 Kč | 284,31 Kč |
| 100 | 5,03950 Kč | 503,95 Kč |
| 500 | 4,63636 Kč | 2 318,18 Kč |
| 1 000 | 4,19288 Kč | 4 192,88 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |













