
60646031210420 | |
|---|---|
DigiKey Part Number | 732-14147-ND |
Manufacturer | |
Manufacturer Product Number | 60646031210420 |
Description | MCX STRAIGHT PLUG, CRIMP TYPE FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60646031210420 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Brass |
Packaging Bag | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Spacer |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-178, 196 | Insertion Loss 0.25dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 3 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,36000 Kč | 145,36 Kč |
| 25 | 130,72240 Kč | 3 268,06 Kč |
| 50 | 122,00880 Kč | 6 100,44 Kč |
| 100 | 113,31000 Kč | 11 331,00 Kč |
| 250 | 104,57196 Kč | 26 142,99 Kč |
| 500 | 94,95510 Kč | 47 477,55 Kč |
| Unit Price without VAT: | 145,36000 Kč |
|---|---|
| Unit Price with VAT: | 175,88560 Kč |

