
60646031210320 | |
|---|---|
DigiKey Part Number | 732-14148-ND |
Manufacturer | |
Manufacturer Product Number | 60646031210320 |
Description | MCX STRAIGHT PLUG, CRIMP TYPE FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60646031210320 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Brass |
Packaging Bag | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 188A, 316 | Insertion Loss 0.25dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,40000 Kč | 141,40 Kč |
| 25 | 127,31880 Kč | 3 182,97 Kč |
| 50 | 118,83880 Kč | 5 941,94 Kč |
| 100 | 110,33810 Kč | 11 033,81 Kč |
| 250 | 101,85744 Kč | 25 464,36 Kč |
| 500 | 92,44492 Kč | 46 222,46 Kč |
| Unit Price without VAT: | 141,40000 Kč |
|---|---|
| Unit Price with VAT: | 171,09400 Kč |

