
60629021110820 | |
|---|---|
DigiKey Part Number | 732-14158-ND |
Manufacturer | |
Manufacturer Product Number | 60629021110820 |
Description | MCX STRAIGHT JACK, SOLDER TYPE F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60629021110820 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Beryllium Copper |
Packaging Bag | Includes 2 pcs - 1 Connector, 1 Contact |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-405 (.085" Semi Rigid) | Insertion Loss 0.25dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,33000 Kč | 110,33 Kč |
| 25 | 99,99800 Kč | 2 499,95 Kč |
| 50 | 93,79560 Kč | 4 689,78 Kč |
| 100 | 87,59310 Kč | 8 759,31 Kč |
| 250 | 81,39068 Kč | 20 347,67 Kč |
| 500 | 75,14738 Kč | 37 573,69 Kč |
| Unit Price without VAT: | 110,33000 Kč |
|---|---|
| Unit Price with VAT: | 133,49930 Kč |

